807-019-454-101

Heilind Number:EDA807-019-454-101
Manufacturer:EDAC
Manufacturer Number:807-019-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers exceptional durability but also ensures compliance with stringent safety standards. The single-row design with 19 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, allows for seamless integration into your PCB layout. Crafted with copper alloy contacts, it guarantees efficient conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where thermal challenges are a concern. Trust in its 5A amperage rating and robust construction to deliver uncompromising performance in aerospace, automotive, industrial, and other critical sectors. Elevate your connectivity game with our High Temp Card Edge Connector.