807-019-454-102

Heilind Number:EDA807-019-454-102
Manufacturer:EDAC
Manufacturer Number:807-019-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-454-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage rating of 5 A. Its single row configuration with 19 positions and a pitch of .156 inches offers efficient connectivity on your circuit boards. Crafted with precision, the contacts are made of durable Copper Alloy for long-lasting use. With a convenient Right Angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in our quality product to streamline your board-to-board connections with ease.