807-019-454-108

Heilind Number:EDA807-019-454-108
Manufacturer:EDAC
Manufacturer Number:807-019-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional performance. With an amperage rating of 5 A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This single-row connector, with 19 positions and a pitch of .156 inches, offers seamless connectivity. Its copper alloy contact material and right-angle mount orientation further enhance its efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in our High Temp Card Edge Connector for superior quality and performance in your PCB assembly projects.