807-019-457-101

Heilind Number:EDA807-019-457-101
Manufacturer:EDAC
Manufacturer Number:807-019-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color, this connector stands out while delivering exceptional functionality. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 19 positions allows for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Its right-angle mount orientation offers versatility in installation, making it a perfect choice for various projects in the electronics industry. Experience superior quality and performance with our High Temp Card Edge Connector.