807-019-457-102

Heilind Number:EDA807-019-457-102
Manufacturer:EDAC
Manufacturer Number:807-019-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector boasts a vibrant green color for easy identification and is built to withstand even the harshest operating environments, with a temperature range of -40 to 105 °C. Featuring a single row layout with 19 positions, it offers seamless and secure board-to-board connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior fire resistance and safety compliance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees optimal conductivity and signal transmission. Its right-angle mount orientation allows for space-saving installation, while the .2-inch row spacing provides flexibility in PCB design. Trust in our High Temp Card Edge Connector to deliver outstanding performance and durability in any application.