807-019-457-103

Heilind Number:EDA807-019-457-103
Manufacturer:EDAC
Manufacturer Number:807-019-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. Engineered for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout and 19 positions, it offers seamless connectivity for your PCB boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for high-temp environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.