807-019-457-104

Heilind Number:EDA807-019-457-104
Manufacturer:EDAC
Manufacturer Number:807-019-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial and automotive applications. Its durable housing material, UL 94V-0 Diallyl Phthalate, provides superior flame retardancy and protection against heat. With a single row configuration and a pitch of .156 inches, it offers easy and precise alignment for seamless installation. The connector features 19 positions, each with copper alloy contacts for excellent conductivity and signal integrity. Its right-angle mount orientation allows for space-saving and efficient PCB layout. Trust in the quality and performance of our High Temp Card Edge Connector, the perfect solution for your high-temperature connectivity needs.