807-019-457-108

Heilind Number:EDA807-019-457-108
Manufacturer:EDAC
Manufacturer Number:807-019-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for optimum performance, this connector features a single row configuration with 19 positions, each meticulously crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where resilience is paramount. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage rating promises robust power delivery. Trust in the 807-019-457-108 for seamless connectivity and unmatched performance in your PCB assemblies.