807-019-457-112

Heilind Number:EDA807-019-457-112
Manufacturer:EDAC
Manufacturer Number:807-019-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-457-112

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 19 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for high-temp electronic systems. Explore our extensive range of connectors to find the perfect fit for your project.