807-019-458-101

Heilind Number:EDA807-019-458-101
Manufacturer:EDAC
Manufacturer Number:807-019-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding applications requiring reliable board-to-board connections. Engineered for superior performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and protection. With a compact design and a single row layout of 19 positions, it offers efficient space utilization on PCBs. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and durability. Its right-angle mount orientation provides easy installation and accessibility in confined spaces. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.