807-019-458-102

Heilind Number:EDA807-019-458-102
Manufacturer:EDAC
Manufacturer Number:807-019-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color, ensuring both safety and visibility. With a single row layout and 19 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the prescribed pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high temperature tolerance. Its right-angle mount orientation further enhances accessibility and versatility. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connection needs.