807-019-458-103

Heilind Number:EDA807-019-458-103
Manufacturer:EDAC
Manufacturer Number:807-019-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-019-458-103) designed for demanding applications. With a vibrant green color, this connector stands out on the board while delivering reliable power with a 5A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. Featuring a single row layout with 19 positions and a pitch of .156 inches, it allows for seamless connectivity. The copper alloy contact material guarantees efficient signal transmission. Engineered for versatility, this connector offers right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality of our product, a essential component in the category of Board To Board PCB Connectors.