807-019-458-104

Heilind Number:EDA807-019-458-104
Manufacturer:EDAC
Manufacturer Number:807-019-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row and 19 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust copper alloy, capable of handling up to 5A of current. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-constrained layouts. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector for your critical electronic systems, where quality and performance are non-negotiable.