807-019-458-107

Heilind Number:EDA807-019-458-107
Manufacturer:EDAC
Manufacturer Number:807-019-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for superior performance in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also fire-resistant. Its single row design with 19 positions ensures seamless connectivity, while the copper alloy contact material guarantees reliable and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained PCB layouts. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.