807-019-458-108

Heilind Number:EDA807-019-458-108
Manufacturer:EDAC
Manufacturer Number:807-019-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-108

Detailed Description

Experience seamless and reliable board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for efficient power transmission. With a compact design and a pitch of .156 inches, it is perfect for space-constrained applications. The 19-position, single row configuration ensures versatile connectivity options, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive electronics. Trust in its high-quality construction to deliver consistent performance in even the harshest conditions. Elevate your PCB assembly with this essential component from our extensive range of connectors.