807-019-458-112

Heilind Number:EDA807-019-458-112
Manufacturer:EDAC
Manufacturer Number:807-019-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for precision and reliability in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector is as durable as it is efficient. Each of its 19 positions, featuring Copper Alloy contacts, ensures seamless connectivity with a current rating of 5A. The right-angle mount orientation and compact .156" pitch make it ideal for space-saving PCB applications. Designed for versatility, it accommodates a single row with .2" row spacing, facilitating easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in our Card Edge Connector for unparalleled quality and endurance in your electronic assemblies.