807-019-459-101

Heilind Number:EDA807-019-459-101
Manufacturer:EDAC
Manufacturer Number:807-019-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both safety and longevity. Its single row configuration, featuring 19 copper alloy contacts, offers seamless connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for efficient and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high temperature applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.