807-019-459-103

Heilind Number:EDA807-019-459-103
Manufacturer:EDAC
Manufacturer Number:807-019-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with stringent safety standards. Its single row design features 19 positions, each crafted with precision from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications where performance under extreme conditions is a must. Its right-angle mount orientation provides flexibility in installation, making it ideal for space-constrained designs. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.