807-019-459-104

Heilind Number:EDA807-019-459-104
Manufacturer:EDAC
Manufacturer Number:807-019-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and stable connections. With a single row layout, 19 positions, and a pitch of .156 inches, it offers versatility for various applications. The right-angle mount orientation and compact design make it perfect for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Trust in its quality and durability for your next project.