807-019-459-107

Heilind Number:EDA807-019-459-107
Manufacturer:EDAC
Manufacturer Number:807-019-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-459-107

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This durable connector boasts a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row configuration and 19 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material and .156 inch pitch guarantee efficient signal transmission, while the .2 inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where durability and high temperature resistance are paramount. Its right angle mount orientation further enhances versatility, making it a perfect choice for Board to Board PCB connections. Upgrade your connectivity solution with this top-of-the-line Card Edge Connector.