807-019-459-112

Heilind Number:EDA807-019-459-112
Manufacturer:EDAC
Manufacturer Number:807-019-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green color for easy identification. With a 5A amperage rating, it ensures safe and secure power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and fire retardant properties. Its single row design with 19 positions offers streamlined connectivity. Crafted with copper alloy contacts, it guarantees superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for right-angle mounting, it fits seamlessly into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial applications. Explore the full potential of your PCB designs with our High Temp Card Edge Connector.