807-019-521-101

Heilind Number:EDA807-019-521-101
Manufacturer:EDAC
Manufacturer Number:807-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-521-101

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, its UL 94V-0 Diallyl Phthalate housing ensures top-notch durability and safety. Boasting a single row configuration with 19 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation offers easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB connectivity solutions. Elevate your electronics game with this essential component.