807-019-521-102

Heilind Number:EDA807-019-521-102
Manufacturer:EDAC
Manufacturer Number:807-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a single row configuration and 19 positions, it offers seamless integration for your PCB assembly. The green color coding adds convenience for quick identification, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.