807-019-521-103

Heilind Number:EDA807-019-521-103
Manufacturer:EDAC
Manufacturer Number:807-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-521-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 19 positions, it offers seamless connectivity for your board-to-board applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature operations ranging from -40 to 105°C, this connector is ideal for critical electronic systems. Whether used in industrial machinery or telecom equipment, its straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.