807-019-521-107

Heilind Number:EDA807-019-521-107
Manufacturer:EDAC
Manufacturer Number:807-019-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Engineered for durability and performance, this connector features a single row of 19 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless integration onto your board. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers reliable power delivery with a 5A amperage rating. Perfect for high-temperature environments, it operates efficiently in a wide range from -40 to 105°C. Designed for straight mount orientation, this connector is a vital component for your electronic assemblies, meeting the highest industry standards for quality and functionality. Elevate your connectivity solutions with this essential product.