807-019-521-108

Heilind Number:EDA807-019-521-108
Manufacturer:EDAC
Manufacturer Number:807-019-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-521-108

Detailed Description

Enhance your high-temperature electronic connections with our efficient Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single-row configuration with 19 positions ensures seamless compatibility with your PCB setup, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Its straight mount orientation and vibrant green color make installation and identification a breeze. Upgrade your connectivity solutions with this rugged and high-performing Card Edge Connector.