807-019-541-101

Heilind Number:EDA807-019-541-101
Manufacturer:EDAC
Manufacturer Number:807-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-541-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures durability and conductivity for your applications. Featuring a single row layout with 19 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure connections in your projects.