807-019-541-102

Heilind Number:EDA807-019-541-102
Manufacturer:EDAC
Manufacturer Number:807-019-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-541-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector offers a reliable amperage of 5A, making it ideal for various electronic applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and efficient conductivity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. Boasting 19 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this essential component.