807-019-541-107

Heilind Number:EDA807-019-541-107
Manufacturer:EDAC
Manufacturer Number:807-019-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-541-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Constructed with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure conductivity under high temperatures, rated for -40 to 105 °C. With a single row layout and 19 positions spaced at .156 inches, it offers efficient board-to-board connectivity. The vibrant green color adds a touch of visibility, while the straight mount orientation simplifies installation. Perfect for industrial applications, this connector boasts a 5A amperage rating and meets rigorous quality standards. Upgrade your PCB setup with this essential component.