807-019-541-108

Heilind Number:EDA807-019-541-108
Manufacturer:EDAC
Manufacturer Number:807-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient performance, this connector features a single row of 19 positions, each crafted with precision from durable Copper Alloy. The housing, made from UL 94V-0 Diallyl Phthalate in a vibrant Green color, ensures both safety and visibility. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your board. Engineered for reliability, it can handle up to 5 amps of power, making it ideal for demanding applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C offer versatility in installation and usage. Upgrade your connectivity solutions with this essential component, perfect for a wide range of projects in various industries.