807-019-553-101

Heilind Number:EDA807-019-553-101
Manufacturer:EDAC
Manufacturer Number:807-019-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 5A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row and 19 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation caters to various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. Explore seamless PCB connectivity with our Card Edge Connector.