807-019-553-102

Heilind Number:EDA807-019-553-102
Manufacturer:EDAC
Manufacturer Number:807-019-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of 19 positions, allowing for seamless board-to-board PCB connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from durable Copper Alloy, it ensures reliable power delivery at a maximum amperage of 5 A. The right-angle mount orientation and precise pitch of .156 inches offer easy installation and space-saving versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and automotive applications where reliability is paramount. Trust in this connector to deliver consistent performance, even in high-temperature environments.