807-019-554-101

Heilind Number:EDA807-019-554-101
Manufacturer:EDAC
Manufacturer Number:807-019-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant Green color and durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in even the most demanding environments. With a single row design and Copper Alloy contacts, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing provide a secure fit, while the 19 positions accommodate multiple connections. Designed for convenience, the right angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions today.