807-019-554-102

Heilind Number:EDA807-019-554-102
Manufacturer:EDAC
Manufacturer Number:807-019-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-102

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row configuration with 19 positions for seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its right-angle mount orientation offers versatility in installation, making it ideal for various PCB applications. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is a dependable solution for high-temperature electronic assemblies. Elevate your connectivity with this essential component.