807-019-554-103

Heilind Number:EDA807-019-554-103
Manufacturer:EDAC
Manufacturer Number:807-019-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 19 positions, it facilitates seamless board-to-board connections. The copper alloy contact material ensures reliable electrical conductivity, while its right-angle mount orientation offers versatile installation options. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its durability and efficiency to streamline your electronic projects.