807-019-554-104

Heilind Number:EDA807-019-554-104
Manufacturer:EDAC
Manufacturer Number:807-019-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-104

Detailed Description

Enhance the durability and performance of your high-temperature applications with this Green Card Edge Connector. Built for reliability, it features a single row of 19 contact positions made of Copper Alloy, ensuring efficient power transmission at up to 5 A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection against heat and impact. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Designed for seamless integration, its Right Angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for secure and stable board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component.