807-019-554-107

Heilind Number:EDA807-019-554-107
Manufacturer:EDAC
Manufacturer Number:807-019-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-107

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Engineered for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure performance in demanding environments. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCBs. Boasting a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications where robust connectivity is essential. Whether you're working on power supplies, control units, or telecommunications equipment, this Right Angle mount connector with 19 positions guarantees efficient signal transmission. Stay ahead in your project with this essential component.