807-019-554-108

Heilind Number:EDA807-019-554-108
Manufacturer:EDAC
Manufacturer Number:807-019-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-554-108

Detailed Description

Upgrade your high temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and right-angle mount orientation, it offers seamless integration onto your board. This single-row connector has 19 positions, providing ample connectivity for your applications. Operating within a wide temperature range of -40 to 105°C, it ensures stable functionality even in extreme conditions. Say goodbye to connectivity issues and trust in the quality of this essential component for your electronic projects.