807-019-557-101

Heilind Number:EDA807-019-557-101
Manufacturer:EDAC
Manufacturer Number:807-019-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-557-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 19 positions with a pitch of .156 inches, ensuring seamless integration on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it offers excellent conductivity for optimal performance. With a right-angle mount orientation, it's ideal for space-saving installations. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connectivity with this essential component.