807-019-557-108

Heilind Number:EDA807-019-557-108
Manufacturer:EDAC
Manufacturer Number:807-019-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-019-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-019-557-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 19 positions, ideal for seamless board-to-board PCB connections. Crafted with precision, it boasts copper alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate for durability. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while its 5A amperage and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this reliable connector, a must-have in the world of electronics.