807-020-400-201

Heilind Number:EDA807-020-400-201
Manufacturer:EDAC
Manufacturer Number:807-020-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, offering reliable connectivity in even the most demanding environments. Designed for high temperature applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With two rows of contact points made from copper alloy, it can handle up to 5 A of current, making it ideal for power-intensive systems. The .156 inch pitch and .2 inch row spacing allow for easy and precise installation on PCBs. With 20 positions in total, it provides ample connectivity options. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector for seamless board-to-board connections in your next project.