807-020-400-202

Heilind Number:EDA807-020-400-202
Manufacturer:EDAC
Manufacturer Number:807-020-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures from -40 to 105 °C. The green color not only adds a sleek touch to your PCB layout but also signifies its eco-friendly construction. With two rows of precisely spaced copper alloy contacts, each capable of handling up to 5A of current, you can trust in seamless power and data transmission. The 20-position configuration, with a pitch of .156 inches and row spacing of .2 inches, ensures compatibility with a wide range of PCB layouts. Whether used in telecommunications, industrial automation, or aerospace systems, this connector guarantees robust performance in any environment. Upgrade your PCB designs with the High Temp Card Edge Connector and experience a new level of connectivity excellence.