807-020-400-212

Heilind Number:EDA807-020-400-212
Manufacturer:EDAC
Manufacturer Number:807-020-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and long-lasting performance. With two rows of 20 positions each, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Thanks to its straight mount orientation and .156-inch pitch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in our Connector for seamless and secure PCB connections every time.