807-020-401-101

Heilind Number:EDA807-020-401-101
Manufacturer:EDAC
Manufacturer Number:807-020-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-401-101

Detailed Description

Introducing our 807-020-401-101 High Temp Card Edge Connector, engineered for superior performance in demanding environments. Designed with a single row of 20 positions and a pitch of .156 inches, this connector ensures reliable connectivity on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance, making it ideal for high temperature applications. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a dependable solution for your connectivity needs. Explore the full range of features and benefits, and experience the pinnacle of performance in board-to-board PCB connections.