807-020-401-102

Heilind Number:EDA807-020-401-102
Manufacturer:EDAC
Manufacturer Number:807-020-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in harsh conditions. With a single row layout and 20 positions, it provides ample connectivity for your applications. The .156 inch pitch and .2 inch row spacing offer easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its straight mount orientation for seamless integration into your systems. Upgrade your connection capabilities with this essential component.