807-020-401-103

Heilind Number:EDA807-020-401-103
Manufacturer:EDAC
Manufacturer Number:807-020-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-401-103

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector ( 807-020-401-103). Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With a current rating of 5A, it ensures efficient power transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 20 positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Trust in our Card Edge Connector for seamless board-to-board connections and elevate your electronic assemblies to new heights of performance and durability.