807-020-401-104

Heilind Number:EDA807-020-401-104
Manufacturer:EDAC
Manufacturer Number:807-020-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color and sleek design, this connector is not only visually striking but also meets stringent industry standards. Featuring a single row design with 20 positions, it offers seamless connectivity for your PCB applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and flame retardancy, making it ideal for high temperature operations. Crafted with copper alloy contacts, this connector guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mounting orientation or custom configurations, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connectivity. Elevate your projects with our High Temp Card Edge Connector.