807-020-405-102

Heilind Number:EDA807-020-405-102
Manufacturer:EDAC
Manufacturer Number:807-020-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for exceptional performance in demanding environments. Engineered for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 20 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature industrial settings. Trust in this essential component to deliver consistent and dependable performance for all your board-to-board PCB connections. Elevate your connectivity solutions with our High Temp Card Edge Connector.