807-020-405-104

Heilind Number:EDA807-020-405-104
Manufacturer:EDAC
Manufacturer Number:807-020-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-405-104

Detailed Description

Introducing our 807-020-405-104 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and performance. With a single row layout and 20 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.