807-020-420-201

Heilind Number:EDA807-020-420-201
Manufacturer:EDAC
Manufacturer Number:807-020-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial applications. This green connector boasts a robust construction, featuring housing material made of UL 94V-0 Diallyl Phthalate for enhanced durability and fire resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient data transmission. Offering 20 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of this essential component for your PCB assembly needs.